Arrow Electronic Components Online
TLC7705MJGB|TI|simage
TLC7705MJGB|TI|limage
Circuitos de Supervisión

TLC7705MJGB

Processor Supervisor 4.55V 1 Active Low 8-Pin CDIP Tube

Texas Instruments

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.31.00.50
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Maximum Reset Active Time (ms)
    4.2
  • Output Driver
    Active Low
  • Minimum Reset Threshold Voltage (V)
    4.47
  • Typical Reset Threshold Voltage (V)
    4.55
  • Maximum Reset Threshold Voltage (V)
    4.63
  • Minimum Operating Supply Voltage (V)
    2
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Supply Current (uA)
    16
  • Maximum Power Dissipation (mW)
    1050
  • Power Fail Detection
    Yes
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    Yes
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Type
    Voltage Supervisory
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    7.11(Max)
  • Package Length
    10.16(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño