Arrow Electronic Components Online
TLC7701QDRG4|TI|simage
TLC7701QDRG4|TI|limage
監視回路

TLC7701QDRG4

Processor Supervisor 1.1V 1 Active Low 8-Pin SOIC T/R

Texas Instruments

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Maximum Reset Active Time (ms)
    4.2
  • Output Driver
    Active Low
  • Minimum Reset Threshold Voltage (V)
    1.04
  • Typical Reset Threshold Voltage (V)
    1.1
  • Maximum Reset Threshold Voltage (V)
    1.16
  • Minimum Operating Supply Voltage (V)
    2
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Supply Current (uA)
    16
  • Maximum Power Dissipation (mW)
    725
  • Power Fail Detection
    Yes
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Type
    Voltage Supervisory
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño