Montajes de cables coaxiales
TL-8A-11N-11SMA-03000-51
Microwave Test Assemblies, N (male), SMA (male), 50 Ohm, 8 GHz, 3000mm
HUBER+SUHNEREspecificaciones técnicas del producto
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
SVHC
Yes
SVHC超标
Yes
Gender
PL
Connector Type B
SMA
Maximum Outer Diameter (mm)
10.3
Minimum Bend Radius (mm)
55
Impedance (Ohm)
50
Maximum Frequency (GHz)
8
Velocity of Propagation (%)
81
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight
530g
Connector Orientation
Straight to Straight

