Arrow Electronic Components Online
STB6013|EICSEMI|simage
STB6013|EICSEMI|limage
Supresores de voltaje transitorio (TVS)

STB6013

TVS Diode Single Bi-Dir 10.5V 600W 2-Pin SMB

EIC Semiconductor
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    11.7
  • Maximum Clamping Voltage (V)
    19
  • Maximum Reverse Stand-Off Voltage (V)
    10.5
  • Maximum Peak Pulse Current (A)
    32
  • Maximum Reverse Leakage Current (uA)
    5
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    600(Min)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Width
    3.6
  • Package Length
    4.8
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMB
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentación y Recursos

Hojas de datos
Recursos de diseño