Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete-Unconfirmed
Código HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Red
Number of LEDs
1
LED Material
GaAsP
Lens Shape Type
Circular
Lens Appearance
Colored Diffused
Mounting Orientation
Top Mount
Typical Intensity
3mcd
Peak Wavelength (nm)
660
Viewing Angle (°)
24
Maximum Forward Current (mA)
100
Test Current (mA)
20
Maximum Forward Voltage (V)
2.2
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
180
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Red
Special Color
Red
High Power
Yes
High Brightness
Yes
Diameter
5.84
Mounting
Through Hole
Package Height
8.89(Max)
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2
Lead Shape
Through Hole

