DC-DCコンバータ・スイッチングレギュレータチップ
MCP1601-I/MS
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.9V to 5.5V 0.5A 8-Pin MSOP Tube
Microchip TechnologyEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
850
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.9 to 5.5
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.7 to 5.5
Typical Quiescent Current (uA)
119
Line Regulation
0.1%/V(Typ)
Load Regulation
1.5%(Typ)
Efficiency (%)
92(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

