Montajes superficiales de inductores
MBMK2520H4R7M
Inductor Power Chip Wirewound 4.7uH 20% 1MHz Metal 0.8A 0.38Ohm DCR 1008 T/R
TAIYO YUDENEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Chip
Technology
Wirewound
Core Material
Metal
Inductance (H)
4.7u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
0.8
Maximum Saturation Current (A)
1.15
Maximum DC Resistance (Ohm)
0.38
Quality Test Frequency (Hz)
1M
Number of Terminals
2
Case Size
1008
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.7
Mounting
Surface Mount
Maximum Product Depth (mm)
2.2
Maximum Product Height (mm)
1.2

