EEPROM
M95160-DRMN8TP/K
EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SO N T/R Automotive AEC-Q100
STMicroelectronicsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.32.00.51
Automotive
Yes
PPAP
Unknown
Chip Density (bit)
16K
Organization
2Kx8
Address Bus Width (bit)
16
Programmability
Yes
Data Retention (Year)
200
Max. Access Time (ns)
20
Maximum Operating Frequency (MHz)
20
Interface Type
Serial-SPI
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Hardware Data Protection
Yes
Packaging
Tape and Reel
Number of Bits per Word (bit)
8
Mounting
Surface Mount
Package Height
1.65(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SO N
Pin Count
8
Lead Shape
Gull-wing
Cantidad de Pedido

