Arrow Electronic Components Online
M8351328F02NP|AMPHENOL|simage
M8351328F02NP|AMPHENOL|limage
Conectores D-subminiatura

M83513/28-F02NP

Conn Micro-D PIN 37 POS 0.635mm Solder ST Thru-Hole 37 Terminal 1 Port

Amphenol
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro-D
  • Number of Contacts
    37
  • Number of Terminals
    37
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.635
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    3
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Shell Plating
    Electroless Nickel
  • Product Length (mm)
    37.72
  • Product Depth (mm)
    7.87
  • Product Height (mm)
    13.23
  • Mounting
    Through Hole
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy

Documentación y Recursos

Hojas de datos
Recursos de diseño