Aisladores digitales
ISO7741FEDWRQ1
Digital Isolator CMOS/LVCMOS 4-CH 100Mbps Automotive 16-Pin SOIC T/R
Texas InstrumentsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
General Purpose
Number of Channels per Chip
4
Maximum Data Rate
100Mbps
Maximum Rise Time (ns)
4.1
Maximum Fall Time (ns)
4.1
Maximum Pulse Width Distortion (ns)
5.1
Output Type
CMOS|LVCMOS
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
2.25
Maximum Propagation Delay Time (tPHL) (ns)
16.5
Minimum Isolation Voltage (Vrms)
5000
Maximum Propagation Delay Time (tPLH) (ns)
16.5
Maximum Working Insulation Voltage
2121Vp
Maximum Output Current Drive (mA)
15
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Operating Supply Voltage (V)
2.5|3.3|5
Forward/Reverse Channels
3/1
Minimum Common Mode Rejection (kV/us)
85
Supplier Temperature Grade
Automotive
Coupling Type
Capacitive Coupling
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16

