Arrow Electronic Components Online
HM2J66PE5110N9LF|FCI|simage
HM2J66PE5110N9LF|FCI|limage
Conectores de Backplane

HM2J66PE5110N9LF

Millipacs, Back Plane Connectors, 2mm Hard Metric Series 5 Row, Right Angle, Press Fit Header, Type AB, 110 Signal Pins (without locating peg),without Shield

Amphenol Communications Solutions
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Gender
    HDR
  • Number of Contacts
    110
  • Termination Method
    Press Fit
  • Body Orientation
    Right Angle
  • Speed Rating (Gbps)
    3.125
  • Maximum Current Rating (A)
    1.5
  • Maximum Voltage Rating
    750VAC
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Weight (g)
    13.21
  • Tail Length (mm)
    3.3
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño