Arrow Electronic Components Online
DD171N14KHPSA1|INFINEON|simage
DD171N14KHPSA1|INFINEON|limage
Rectificadores

DD171N14KHPSA1

Diode 1.4KV 171A 3-Pin PB34-1 Tray

Infineon Technologies AG
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Dual Series
  • Peak Reverse Repetitive Voltage (V)
    1400
  • Maximum Continuous Forward Current (A)
    171
  • Peak Non-Repetitive Forward Surge Current (A)
    6600
  • Maximum Forward Voltage (V)
    1.26@500A
  • Peak Reverse Current (uA)
    20000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    30
  • Package Width
    34
  • Package Length
    94
  • PCB changed
    3
  • Supplier Package
    PB34-1
  • Pin Count
    3

Documentación y Recursos

Hojas de datos
Recursos de diseño