Ensambles fijos de resistores en una sola superficie
CRG0402ZR
Res Thick Film 0402 0 Ohm Pad SMD T/R
TE ConnectivityEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.21.00.70
SVHC
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
0
Current Sensing
No
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Range @ Derated Power (°C)
70 to 155
Special Features
High Power
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0402
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0402
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.35
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.05
Height Tolerance (mm)
±0.05
Mounting
Surface Mount

