Convertidores DC a DC y Módulos Reguladores de Conmutación
CQB75W8-36S28
Module DC-DC 36VIN 1-OUT 28V 2.67A 75W
CinconEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
36
Maximum Input Voltage (V)
75
Output Voltage (V)
28
Output Current (A)
2.67
Output Power (W)
75
Minimum Isolation Voltage
3000VAC(Max)
Input/Output Type
DC/DC
Typical Standby Current (mA)
5
Maximum Switching Frequency (kHz)
220
Switching Regulator
Yes
Load Regulation
0.2%
Line Regulation
0.2%
Efficiency (%)
90
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
66
Output Type
Fixed

