Arrow Electronic Components Online
AGIB041R31B1E2VC|ALTERA|simage
AGIB041R31B1E2VC|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

AGIB041R31B1E2VC

FPGA Agilex IFamily 4000672Cells 0.9V 3184-Pin BGA

Altera
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    5A002a.1.
  • Estatus de pieza
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Family Name
    Agilex I
  • User I/Os
    732
  • Number of I/O Banks
    2
  • Operating Supply Voltage (V)
    0.9
  • Logic Elements
    4000672
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    36864
  • Total Number of Block RAM
    17136
  • EMACs
    1
  • Device Logic Units
    4000672
  • Device Number of DLLs/PLLs
    42
  • Transceiver Channels
    16
  • JTAG Support
    Yes
  • Transceiver Speed (Gbps)
    57.8
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Number of Look-up Table Input
    6
  • Copy Protection
    Yes
  • In-System Programmability
    Yes
  • Speed Grade
    2
  • Differential I/O Standards
    LVPECL|LVDS|RSDS
  • Single-Ended I/O Standards
    LVPECL|LVDS|RSDS
  • External Memory Interface
    DDR4
  • Minimum Operating Supply Voltage (V)
    0.87
  • Maximum Operating Supply Voltage (V)
    0.93
  • I/O Voltage (V)
    1.2|1.25|1.35|1.5|1.8|2.5|3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Extended
  • Tradename
    Agilex™
  • Mounting
    Surface Mount
  • Package Height
    3.1
  • Package Width
    45
  • Package Length
    56
  • PCB changed
    3184
  • Supplier Package
    BGA
  • Pin Count
    3184

Documentación y Recursos

Hojas de datos
Recursos de diseño