Amplificadores operacionales
ADA4805-1AKSZ-R7
Op Amp Single High Speed Amplifier R-R O/P ±5V/10V 6-Pin SC-70 T/R
Analog DevicesEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Process Technology
<2.5um
Maximum Input Offset Voltage (mV)
0.125@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
10
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±3
Maximum Dual Supply Voltage (V)
±5
Typical Input Bias Current (uA)
0.47@5V
Maximum Input Bias Current (uA)
0.72@5V
Maximum Quiescent Current (mA)
0.52@5V
Typical Output Current (mA)
47@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
220@5V
Typical Input Noise Voltage Density (nV/rtHz)
5.9@5V
Input Offset Voltage Drift (uV/°C)
1.5
Typical Voltage Gain (dB)
109
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.6@5V
Minimum PSRR (dB)
100
Minimum CMRR (dB)
103
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
30
Typical Settling Time (ns)
82
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
6
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
6
Lead Shape
Gull-wing

