Conectores de Bloques Terminales
8PCV-08-006
Conn Barrier Strip 8 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package
TE ConnectivityYou may be eligible for better pricing on this part. Login in to check
Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
8
Terminal Pitch (mm)
11.1
Number of Rows
1
Number of Circuits
8
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
30/Contact
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Package
Product Length (mm)
90.75
Product Depth (mm)
20.32
Product Height (mm)
19.55
Housing Color
Black
Mounting
Through Hole
Cantidad de Pedido

