Arrow Electronic Components Online
86014012A|TI|simage
86014012A|TI|limage
Linear Comparators

86014012A

Comparator Dual ±18V/36V 20-Pin CLLCC Tube

Texas Instruments

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    High Speed Comparator
  • Number of Channels per Chip
    2
  • Rail to Rail
    No
  • Typical CMRR (dB)
    80(Min)
  • Typical Response Time (us)
    0.08
  • Typical Response Time Range (us)
    0.05 to 0.5
  • Output Type
    Open Collector
  • Maximum Operating Supply Voltage (V)
    ±18|36
  • Maximum Input Offset Voltage (mV)
    3.8@5V
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    36
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Bias Current (uA)
    0.47@5V
  • Maximum Supply Current (mA)
    11@15V/-4.2@-15V
  • Maximum Power Dissipation (mW)
    500
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.76
  • Package Width
    8.89
  • Package Length
    8.89
  • PCB changed
    20
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentación y Recursos

Hojas de datos
Recursos de diseño