Test Clips, Leads and Probes - End Connectors
5168-0
Conn Banana Jack RCP 1 POS Crimp/Solder ST Cable Mount 1 Port
Pomona ElectronicsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Banana Jack
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
15
Mounting
Cable Mount
Termination Method
Crimp|Solder
Wire Size (AWG)
16|14
Maximum Operating Temperature (°C)
50
Product Diameter (mm)
8.89
Product Length (mm)
38.1

