Cabezales del conector y receptáculos PCB
1933228
Conn Unshrouded Header HDR 6 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
PHOENIX CONTACTEspecificaciones técnicas del producto
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.90.40.00
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
12
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Maximum Contact Resistance (mOhm)
1.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
0.991
Product Length (mm)
29.6
Product Depth (mm)
2.8
Product Height (mm)
9.5
Tail Length (mm)
3.5
Mounting
Through Hole
Cantidad de Pedido

