Cabezales del conector y receptáculos PCB
1881613
Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder ST Top Entry Thru-Hole Cardboard
PHOENIX CONTACTEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
8
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
4
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Maximum Contact Resistance (mOhm)
2.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
25
Packaging
Cardboard
Product Weight (g)
1.504
Product Length (mm)
21.9
Product Depth (mm)
8.1
Product Height (mm)
10.1
Contact Plating Thickness
0
Tail Length (mm)
3.5
Mounting
Through Hole

