Conectores de Telecomunicaciones y teléfono
1840472-5
Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 14 Terminal 1 Port
BelEspecificaciones técnicas del producto
RoHS (Unión Europea)
Supplier Unconfirmed
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
14
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Left/Right LED Color
Green/(Green|Yellow)
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Semi Bright Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Style
Single
Product Length (mm)
16
Product Depth (mm)
21.95
Product Height (mm)
16.51
Mounting
Through Hole

