Arrow Electronic Components Online
15100|CONGATEC|simage
15100|CONGATEC|limage
Sistemas en Módulos - SOM

15100

Qseven SOM with Atom Processor 2GB RAM

Congatec AG
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • Estatus de pieza
    Active
  • Código HTS
    8471.50.01.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    Intel
  • Processor Family
    Atom
  • Processor Number
    E3845
  • Processor Cores
    Quad Core
  • Processor Speed (Hz)
    1.91G
  • Processor Thermal Design Power (W)
    10
  • Intel Technologies
    Intel Virtualization Technology/Intel 64 Technology/Intel HD Audio Technology
  • Form Factor
    Qseven
  • JTAG Support
    No
  • Data Cache Size (B)
    2M
  • BIOS
    AMI UEFI
  • Number of System Memory Slots
    2
  • RAM Type
    DDR3L
  • System Memory Socket Type
    SODIMM
  • System Memory Maximum Size (B)
    2G(Typ)
  • System Memory Speed
    1333MHz
  • UART
    1
  • USART
    0
  • SPI
    1
  • I2C
    1
  • CAN
    1
  • USB
    11
  • VGA
    1
  • SATA
    2
  • PATA
    0
  • GPIO
    0
  • Audio Interfaces
    0
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet Controller Type
    Intel I210
  • Ethernet Speed
    1000Mbps
  • Display Type
    CRT|LCD
  • Display Interface
    DP|HDMI|LVDS|VGA
  • Graphic Card Resolution (Pixels)
    1920x1200@LVDS/1920x1200@HDMI/2560x1600@DP
  • Operating Systems
    Android|Linux|Linux Yocto|MoonIsland / WindRiver IDP|Win 7|Win 7 Embedded Compact|Win 8|Win 8 Embedded|Win 10|Win 10 IoT Core|Win 10 IoT Enterprise
  • Android
    Android
  • Linux
    Linux
  • Windows Version
    Win 7|Win 8|Win 8 Embedded|Win Embedded Standard
  • Medical Application
    Yes
  • Maximum Power Consumption (W)
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial

Documentación y Recursos

Hojas de datos
Recursos de diseño