Conectores D-subminiatura
13-000121
Conn D-Sub F 2Power/5Signal POS Solder ST Thru-Hole 4 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
2Power/5Signal
Number of Terminals
4
Number of Ports
1
Number of Rows
1
Termination Method
Solder
Body Orientation
Straight
Contact Gender
F
Maximum Current Rating (A)
24
Maximum Voltage Rating
250V
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Shell Material
Steel
Shell Plating
Tin
Less Contact
No
Product Length (mm)
39.22
Product Depth (mm)
12.6
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

