Conectores de Enchufe
110-41-210-61-001000
Conn DIP Socket SKT 10 POS 2.54mm Solder ST Thru-Hole Tube
Mill-MaxEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Código HTS
8536.69.40.51
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
10
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
12.6
Product Depth (mm)
7.6
Product Height (mm)
4.19
Mounting
Through Hole

