コネクタ接点
1050147
Contact PIN Crimp ST Cable Mount 18-24AWG Bag | • Phoenix Contact IP66/68-rated M23 PRO Circular Connectors with ONECLICK technology for Signal and Power Applications
PHOENIX CONTACTEspecificaciones técnicas del producto
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Connector Type
Connector Circular
Contact Type
Machined Power
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Mating Cycle (Cycles)
100
Packaging
Bag
Product Length (mm)
24.1
Product Depth (mm)
3.9
Product Height (mm)
3.9
Wire Size (AWG)
18-24
Mounting
Cable Mount
Cantidad de Pedido

