Cabezales del conector y receptáculos PCB
0039301020
Conn Wire to Board HDR 2Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
MolexOther Part Names : 39301020
Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
2Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.2
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
4.2
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
0.89
Product Length (mm)
5.4
Product Depth (mm)
19.93
Tradename
Mini-Fit Jr
Contact Plating Thickness
(2.54/1.27)um
Tail Length (mm)
3.6
Mounting
Through Hole
Cantidad de Pedido

