Arrow Electronic Components Online
R3G250AD6230|EBMPAPST|simage
R3G250AD6230|EBMPAPST|limage
Blowers and Fans

R3G250-AD62-30

DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 57V

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    DC Motorized Impeller
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    36 to 57
  • Line Current (A)
    2.8
  • Power Rating (W)
    135
  • Typical Speed (r/min)
    2645
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Protection
    IP42|Thermal Overload Protector
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Product Diameter (Metric) (mm)
    255
  • Product Height (Metric) (mm)
    106.5

Documentation and Resources

Datasheets
Design resources