Arrow Electronic Components Online
L77DE09S|FCI|simage
L77DE09S|FCI|limage
Connector D-Subminiature

L77DE09S

Dsub, Machined Pin 7.5A, Straight Soldercup, 09 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder Cup
  • Terminal Pitch (mm)
    1.37
  • Body Orientation
    Straight
  • Contact Gender
    F
  • Maximum Current Rating (A)
    7.5
  • Maximum Voltage Rating
    300VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Shell Material
    Steel
  • Shell Plating
    Tin Over Nickel
  • Shell Size
    E
  • Less Contact
    No
  • Packaging
    Bag
  • Product Length (mm)
    30.7
  • Product Depth (mm)
    14.65
  • Product Height (mm)
    12.4
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Brass
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources