Arrow Electronic Components Online
HVDA1040AQDSJRQ1|TI|simage
HVDA1040AQDSJRQ1|TI|limage
Controller Area Network - CAN Transceivers

HVDA1040AQDSJRQ1

CAN 1Mbps Standby 5V Automotive 12-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Transceiver
  • Manufacture Type
    High Speed CAN Transceiver
  • Maximum Data Rate
    1Mbps
  • Number of Transceivers
    1
  • Standard Supported
    ISO 11898-2|ISO 11898-5
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    70
  • Power Down Mode
    Standby
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9 mm
  • Package Width
    4 mm
  • Package Length
    3 mm
  • PCB changed
    12
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    12
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources