Current Transformers
CSE5-101001
Current Transformer 1:100 5.5Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.20.00
Automotive
Unknown
PPAP
Unknown
Transformer Type
Current Sense Transformer
Turns Ratio
1:100
Primary Side Current (mA)
10000
Secondary Side Inductance (uH)
2000
Maximum DCR Secondary Side (Ohm)
5.5
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
6
Minimum Operating Temperature (°C)
-15
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
6.9
Product Depth (mm)
7.7
Product Height (mm)
5.33

