RF/Wireless Development Boards and Kits
ADRV9026-HB/PCBZ
ADRV9026 RF Transceiver Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.7.
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADRV9026
Supported Device Technology
RF Transceiver
Typical Operating Frequency (MHz)
6000(Max)
Interface Type
SPI
Typical Operating Supply Voltage (V)
1.8

