Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Tri-Color
Category
Chip LED
Color
Blue/Green/Red
Number of LEDs
3
LED Material
InGaN|InGaN/InGaN/AlGaInP
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Intensity
160mcd|580mcd|67mcd
Dominant Wavelength (nm)
470/520/630
Viewing Angle (°)
140
Test Current (mA)
20
Maximum Forward Voltage (V)
3.4
Reverse Voltage (V)
5
Typical Forward Voltage (V)
3.2
Internal Protection
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Blue/Green/Red
Special Color
Blue/Green/Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7
Package Width
1.6
Package Length
1.6
PCB changed
4
Supplier Package
Case 0606
Pin Count
4
Lead Shape
No Lead

