Test Clips, Leads and Probes - End Connectors
325-102
Conn Test Jack F 1 POS Solder RA Thru-Hole 1 Port Bulk
AbbatronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Test Jack
Gender
F
Body Orientation
Right Angle
Number of Contacts
1
Number of Ports
1
Mounting
Through Hole
Termination Method
Solder
Packaging
Bulk
Product Length (mm)
3.96
Product Depth (mm)
11.68
Product Height (mm)
5.58

