Arrow Electronic Components Online
2834012-3|TE|simage
2834012-3|TE|limage
Connector Contact

2834012-3

Contact SKT Solder ST SMD 16-20AWG Carton/Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power
  • Gender
    SKT
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    300VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Carton|Reel
  • Product Length (mm)
    9
  • Product Depth (mm)
    3
  • Product Height (mm)
    3.1
  • Wire Size (AWG)
    16-20
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources