Connector Terminal Blocks
20020516-M041B01LF
Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 32A/Contact Box
AmphenolProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
4
Terminal Pitch (mm)
7.62
Number of Rows
1
Number of Circuits
4
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
32/Contact
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Packaging
Box
Product Length (mm)
30.48
Product Depth (mm)
22.9
Product Height (mm)
36.5
Housing Color
Green
Mounting
Cable Mount

