Connector Circular
09151172703
Conn M23 Circular SKT 17 POS Solder ST Thru-Hole 17 Terminal 1 Port Han®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
M23 Circular
Tradename
Han®
Gender
RCP
Mounting
Through Hole
Body Orientation
Straight
Number of Ports
1
Number of Contacts
17
Number of Terminals
17
Contact Gender
SKT
Termination Method
Solder
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Housing Color
White
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Insulation Resistance (MOhm)
1
Mating Cycle (Cycles)
500
Product Height (mm)
19

