3201123|PHENX_CO|simage
3201123|PHENX_CO|limage
コネクタ端子

3201123

Ferrules Terminal 20AWG Electrolytic Copper Orange PIN 14mm Tin

PHOENIX CONTACT
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ferrules Terminal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    20
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Polypropylene
  • Product Weight (g)
    0.07
  • Product Length (mm)
    14
  • Product Depth (mm)
    3
  • Color
    Orange
  • Mounting
    Cable Mount

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen