SRT-96B-MEZ-FPGA
Shiratech FPGA Mezzanine for 96Boards
Shiratech Solutions LtdShiratech FPGA Mezzanine for 96Boards
The Shiratech FPGA Mezzanine for 96Boards adds configurability to your embedded environment using the Intel MAX-10 FPGA. With the CPU and FPGA combo, you can connect to any interface and add real time performance to your project. It offers unparalleled design flexibility through the use of Rasberry Pi, Arduino & Grove connectors, which allow you to use any combination of 3rd party sensors and actuators
Main Features
MAX-10 10M04 FPGA:
-
256 FBGA package
-
4K Logic Elements
-
189Kb Block memory
-
Up to 156KB user FLASH memory
-
Dual internal configuration
-
178 GPIO
-
FPGA programming using standard programming connector.
Expansion connectors:
-
1 x Raspberry Pi expansion connector
-
1 x Arduino expansion connector
-
6 x Grove expansion connectors: 4 digital and 2 analog
Mechanical Dimensions
Standard 96Boards CE form factor

Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
MAX-10 10M04
Supported Device Technology
FPGA
Program Memory Size
156KB
Program Memory Type
Flash
Main Program Memory Type
Flash
JTAG Support
No
Packaging
Package

