Arrow Electronic Components Online
ARISGATEWAY|ARWDEVTL|simage
ARISGATEWAY|ARWDEVTL|limage
Embedded System Development Boards and Kits

ARIS Gateway

ARIS Gateway development board and kit for the Synergy S7 Microcontroller ideal for IoT HUB and mesh network wifi applications

Arrow Development Tools
Datasheets 

You may be eligible for better pricing on this part. Login in to check

ARIS Gateway Product Description

The ARIS is an IoT hardware and software platform primed for users to kickstart IoT applications straight away.

The ARIS Gateway board is an upgrade on the ARIS IoT Board. It is an ideal development board kit for IoT HUB and mesh network Wi-Fi applications (Multi-protocol Module). It has Silicon Lab’s MGM111 multi-protocol module for mesh networking capability. The MGM11 Module is a small form factor module for Zigbee and Thread mesh networks and is ideal for low data rate applications.

Power Supply: The board is supplied via USB power but if You wish You can use SWI5-5-E-P5 power supply from CUI!

Check out our Popular Arrow Boards for more Arrow designed boards.

Downloads:

Full ARIS IoT Datasheet

ARIS IoT Electrical Schematic

Hardware User Guide

Software User Guide

BOM

BSP-rev.1.6.0. (use with SSP1.6 or newer)

Evaluation Board License Agreement

LAB1: Getting started with ARIS

LAB2: Develop an RTOS Based Application in Less Than 30 Minutes

LAB3: Develop a WIFI solution and set up Aris as an Access Point

LAB4: Develop a USB Host Mass Storage (HMS) with Aris Board

LAB5: Develop a Graphical Interface solution on Aris Board

LAB6: Develop an http server with Aris Board

LAB7: Develop an Application using BLE and Sensors

ARIS DEMO IOT BINARY - To get the full source code please contact Arrow FAE

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    SYNERGY S7
  • Supported Device Technology
    Microcontroller
  • RAM Size
    32.625MB
  • Program Memory Size
    4MB/64MB
  • Program Memory Type
    Flash/SPI Flash
  • USB
    3
  • Ethernet
    1
  • I2C
    1
  • Display Type
    LCD
  • PC Card Interface
    micro SD
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Bluetooth Location
    On Board
  • Wi-Fi Location
    On Board
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources