STM32G474E-EVAL1
STM32G474E-EVAL1L, Motor Control Evaluation Board with STM32G474QE MCU
描述
STM32G474E-EVAL1L, Evaluation Board with STM32G474QE MCU features a motor-control configuration board. The full range of hardware features available on the board helps the users to improve application development to evaluate all the peripherals (USB FS, UCPD, USART, Audio, ADC and DAC, differential ADC, TFT LCD, Potentiometer/LDR, SRAM, QuadSPI Flash memory device, microSD card, Smartcard, FDCAN transceiver, High Brightness LED, motor-control connectors, temperature sensor, and others). Extension headers provide easy connection to daughterboard, for specific applications
相关零件
| 零件编号 | 过滤类型 | 相关部件 | 下载 |
|---|---|---|---|
SRAM Chip | SRAM Chip Async Single 2.5V/3.3V 8M-bit 512K x 16 10ns 48-Pin TFBGA | ||
Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 128M x 4-bit 6ns 16-Pin SOP-II Tray | ||
Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Tray | ||
Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O 5.5V 8-Pin Mini-SO T/R | ||
Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R | ||
Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | ||
Linear Regulators | LDO Regulator Pos 3.3V 0.55A 5-Pin SOT-23 T/R | ||
Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin SO N T/R |