Arrow Electronics Components Online

GSM2CLICK

GSM2CLICK, Evaluation Kit based on Quectel M95 FA GSM Module

Top Image
Top Image
Bottom Image
Schematic

制造商

描述

GSM2CLICK, Evaluation Kit based on Quectel M95 FA GSM module, audio connector, SIM card socket as well as an SMA antenna connector. GSM2 click communicates with target board microcontroller via mikroBUS UART (Tx, Rx), PWM, INT, AN, RST and CS lines. The board is designed to use 3.3V and 5V I/O voltage levels. LED diode (GREEN) indicates the presence of a power supply

相关零件

零件编号过滤类型相关部件下载

Level Translators

Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R

查看

Linear Regulators

LDO Regulator Pos 5V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100

Level Translators

Voltage Level Translator 6-CH Bidirectional 16-Pin VQFN EP T/R

查看

Linear Regulators

LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) DDPAK Tube Automotive AEC-Q100

Linear Regulators

LDO Regulator Pos 0.8V 1A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100

Linear Regulators

LDO Regulator Pos 2.5V 1A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100

Linear Regulators

LDO Regulator Pos 2.5V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100

Linear Regulators

LDO Regulator Pos 1.2V 1A 6-Pin(5+Tab) DDPAK T/R Automotive AEC-Q100