Cordless Power Tools
Application Note Cordless Power Tools,This application note provides an overview of the electronic equipment in Power Tool Products along with Diotec's recommendations
描述
Application Note Cordless Power Tools,Cordless power tools offer the benefit of light weight and portability, not having to depend on a power outlet at the workplace. Moreover, a standardized approach allows the use of one type of battery pack and chargers for a broad range of tools, such as drills, grinders or saws. This application note provides an overview of the electronic equipment in Power Tool Products along with Diotec's recommendations
相关零件
| 零件编号 | 过滤类型 | 相关部件 | 下载 |
|---|---|---|---|
Rectifiers | Diode Switching 200V 1A 2-Pin SMA T/R | ||
Rectifiers | Diode Switching 200V 1A 2-Pin SOD-123FL T/R | ||
Rectifiers | Diode Switching 200V 1A 2-Pin Mini-MELF T/R | ||
Rectifiers | Diode Schottky 100V 10A 3-Pin(3+Tab) TO-220AB Tube | ||
Rectifiers | Diode Schottky 150V 8A 2-Pin SMC T/R | ||
Bridge Rectifiers | Rectifier Bridge Diode Single 600V 2A 4-Pin Case ABS T/R | ||
Bridge Rectifiers | Diode Rectifier Bridge Single 600V 1.5A 4-Pin SO-DIP SLIM T/R | ||
Bridge Rectifiers | Diode Rectifier Bridge Single 600V 6A 4-Pin Case GBU Box |