Arrow Electronics Components Online
WSU1352660|TRIADM|limage
WSU1352660|TRIADM|simage
外部插入适配器

WSU135-2660

Plug-In Adapter Single-OUT 13.5V 2.66A Carton

Triad Magnetics
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8504.40.95.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Switching
  • Style
    Wall Mount
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    13.5
  • Output Current (A)
    2.66
  • Minimum Isolation Voltage
    4242VDC
  • Typical Inrush Current (A)
    60(Max)@115VAC
  • Maximum Input Current (A)
    1(rms)@115VAC
  • Input Frequency (Hz)
    50|60
  • Efficiency (%)
    87.4(Typ)
  • Input Connector Type
    IEC Male
  • Output Connector Polarity
    Center Positive
  • Adapter Color
    Black
  • Output Connector Type
    Cylindrical Female
  • Output Connector Diameters (mm)
    2.1x5.5
  • Power Indicator
    No
  • Ripple and Noise
    200mV(Max)
  • Protection
    Over Voltage|Short Circuit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Carton
  • Mounting
    Plug in
  • Package Height
    32.3
  • Package Width
    53
  • Package Length
    84.2

文档和资源

数据表
设计资源