Arrow Electronics Components Online
WL2150A1|WAMCO|simage
WL2150A1|WAMCO|limage
Panel Mount Indicators

WL-2150A1

LED Panel Mount Indicator Uni-Color Red 2-Pin

Wamco, Inc
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Color
    Red
  • Number of LEDs
    1
  • Maximum Forward Voltage (V)
    125
  • Maximum Forward Current (mA)
    1.5
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Supplier Color
    Red
  • Wire Lead Size (AWG)
    18
  • Housing Color
    White
  • Housing Material
    Polycarbonate
  • Mounting Orientation
    Top Mount
  • Mounting Hole Diameter (mm)
    7.87
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • Package Length
    45.21 mm
  • PCB changed
    2
  • Pin Count
    2
订单数量

文档和资源

数据表
设计资源