Snap Action Switch
V15T22-CC300
Switch Snap Action N.C. SPST Pin Plunger 22A 250VAC 2.84N Screw Mount Quick Connect
Honeywell产品技术规范
欧盟RoHS指令
Supplier Unconfirmed
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.50.90.55
Automotive
No
PPAP
No
Switch Configuration
N.C.
Actuator Style
Pin Plunger
Pole Throw Configuration
SPST
Maximum Current Rating (A)
22@250VAC@(CQC/ENEC)
Electrical Life (Cycles)
25000@(CQC/ENEC)
Mechanical Life (Cycles)
1000000
Maximum Movement Differential (mm)
0.8
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
125
Body Depth (mm)
10.3
Body Height (mm)
15.9
Operating Force (N)
2.84