USB Cable Assemblies
U022-010
Cable Assembly 3.05m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 24AWG/28AWG
Eaton产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
3.05
Wire Size (AWG)
24/28
Connector Type A
USB 2.0 Type A
Connector Type B
USB 2.0 Type B
Gender
M-M
Number of Contacts
4 to 4
Connector Orientation
Straight to Straight
Contact Material
Copper
Contact Plating
Gold
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Jacket Color
Black
Shield Type
Foil/Braid