직류에서 교류 인버터
TS-3000-224B
DC to AC Inverter 24VDC-IN 200VAC/220VAC/230VAC/240VAC 3000W True Sine Wave
MEAN WELL产品技术规范
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
Automotive
No
PPAP
No
Input/Output Type
DC/AC
Typical Output Voltage (VAC)
200/220/230/240
AC Output Voltage Regulation
3%
Surge Output Power
6000W
Output Wave Form
True Sine Wave
Output Frequency (Hz)
50
Typical Input Voltage (VDC)
24
Input Voltage Range (VDC)
21 to 30
Input Current (A)
150
Efficiency (%)
91(Typ)
Output Connection Type
IEC Connector
Remote Control Capability
No
Protection
Battery Low Shutdown/Fuse/Low Battery Alarm/Over Load/Over Temperature/Reverse Polarity/Short Circuit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
12900
Mounting
Screw
Package Height
100
Package Width
283.5
Package Length
466.8