直流-直流转换器和开关调节器芯片
TPS612562CYFFT
Conv DC-DC 2.3V to 5.5V Step Up Single-Out 5.2V 0.8A 9-Pin DSBGA T/R
Texas Instruments产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up
Isolation
Non-Isolated
Output Type
Fixed
Maximum Switching Frequency (kHz)
3500(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
5.2
Maximum Output Current (A)
0.8
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.3 to 5.5
Typical Switch Current (A)
2.15
Typical Quiescent Current (uA)
30
Efficiency (%)
93
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.33(Max)
Package Width
1.24(Max)
Package Length
1.34(Max)
PCB changed
9
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
9
Lead Shape
Ball
订单数量

