Arrow Electronics Components Online
No Image Available
Power Management Development Boards and Kits

TPS61120EVM-205

TPS61120 DC to DC Converter and Switching Regulator Chip 1.5V/3.3V Output Evaluation Board

Texas Instruments

产品技术规范
  • 欧盟RoHS指令
    RoHS Not Applicable
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8473.30.11.80
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    1.5(Typ)/3.3(Typ)
  • Output Current (mA)
    100
  • Input Voltage Range
    1.8VDC to 5.5VDC
  • Supported Device
    TPS61120
订单数量

文档和资源

数据表
设计资源